



AGC-20-R | |
|---|---|
DigiKey Part Number | 283-AGC-20-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-20-R |
Description | FUSE GLASS 20A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 2440.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0034 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,05800 Kč | 150,29 Kč |
| 10 | 27,71800 Kč | 277,18 Kč |
| 15 | 26,44467 Kč | 396,67 Kč |
| 25 | 24,92520 Kč | 623,13 Kč |
| 35 | 23,96914 Kč | 838,92 Kč |
| 50 | 22,99940 Kč | 1 149,97 Kč |
| 125 | 20,67272 Kč | 2 584,09 Kč |
| 250 | 19,06720 Kč | 4 766,80 Kč |
| 500 | 17,58030 Kč | 8 790,15 Kč |
| Unit Price without VAT: | 30,05800 Kč |
|---|---|
| Unit Price with VAT: | 36,37018 Kč |



