AGC-1-1/4-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 537
Unit Price: 10,00000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 105,53100 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 23,90243 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 50
Unit Price: 11,25000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 717
Unit Price: 10,83000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 29,70400 Kč
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
AGC Series Cylindrical

AGC-1-1/4-R

DigiKey Part Number
283-AGC-1-1/4-R-ND
Manufacturer
Manufacturer Product Number
AGC-1-1/4-R
Description
FUSE GLASS 1.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.094
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.122 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
543,16000 Kč215,80 Kč
Manufacturers Standard Package
Unit Price without VAT:43,16000 Kč
Unit Price with VAT:52,22360 Kč