1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-1-1/4-R

DigiKey Part Number
283-2624-ND
Manufacturer
Manufacturer Product Number
BK/AGC-1-1/4-R
Description
FUSE GLASS 1.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
5.094
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.122 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
58,27400 Kč41,37 Kč
107,62200 Kč76,22 Kč
506,32460 Kč316,23 Kč
1005,83740 Kč583,74 Kč
3005,13750 Kč1 541,25 Kč
5004,84046 Kč2 420,23 Kč
1 0004,46396 Kč4 463,96 Kč
5 0003,69296 Kč18 464,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč