


ACE1V2012-121-R | |
|---|---|
DigiKey Part Number | 283-ACE1V2012-121-RTR-ND - Tape & Reel (TR) 283-ACE1V2012-121-RCT-ND - Cut Tape (CT) 283-ACE1V2012-121-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACE1V2012-121-R |
Description | CMC 370MA 2LN 120OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 300mOhm |
Manufacturer Eaton - Electronics Division | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 2 | Height (Max) 0.055" (1.40mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 370mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,48740 Kč | 424,37 Kč |
| 100 | 8,00440 Kč | 800,44 Kč |
| 250 | 7,40388 Kč | 1 850,97 Kč |
| 500 | 6,98058 Kč | 3 490,29 Kč |
| 1 000 | 6,58203 Kč | 6 582,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,35655 Kč | 14 713,10 Kč |
| 4 000 | 6,93748 Kč | 27 749,92 Kč |
| 6 000 | 6,70375 Kč | 40 222,50 Kč |
| 10 000 | 6,42083 Kč | 64 208,30 Kč |
| 14 000 | 6,24118 Kč | 87 376,52 Kč |
| 20 000 | 6,05642 Kč | 121 128,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |







