ACDL1V1004-220-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDL1V1004-220-R

DigiKey Part Number
283-ACDL1V1004-220-RTR-ND - Tape & Reel (TR)
283-ACDL1V1004-220-RCT-ND - Cut Tape (CT)
283-ACDL1V1004-220-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDL1V1004-220-R
Description
IND AUDIO CLASS D 22.0UH 3.5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Shielded Coil Inductor Array Inductance - Connected in Series Inductance - Connected in Parallel DC Resistance (DCR) - Parallel Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Size / Dimension
0.472" L x 0.378" W (12.00mm x 9.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1038,03700 Kč380,37 Kč
2535,19560 Kč879,89 Kč
5033,18320 Kč1 659,16 Kč
10031,28450 Kč3 128,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30031,21153 Kč9 363,46 Kč
60029,43317 Kč17 659,90 Kč
90028,44112 Kč25 597,01 Kč
1 50027,23996 Kč40 859,94 Kč
2 10026,47749 Kč55 602,73 Kč
3 00025,69321 Kč77 079,63 Kč
7 50024,81267 Kč186 095,02 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč