
41206ESDA2-TR2 | |
|---|---|
DigiKey Part Number | 283-41206ESDA2-TR2TR-ND - Tape & Reel (TR) 283-41206ESDA2-TR2CT-ND - Cut Tape (CT) 283-41206ESDA2-TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 41206ESDA2-TR2 |
Description | TVS DEVICE POLYMER 60V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 4 Circuit 60V Surface Mount 1206 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 60V | |
Technology | Polymer | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,25500 Kč | 192,55 Kč |
| 100 | 14,97160 Kč | 1 497,16 Kč |
| 500 | 11,96886 Kč | 5 984,43 Kč |
| 1 000 | 11,21503 Kč | 11 215,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,21503 Kč | 56 075,15 Kč |
| 10 000 | 9,06169 Kč | 90 616,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











