
XBAFBS36 | |
|---|---|
DigiKey Part Number | 5730-XBAFBS36-ND |
Manufacturer | |
Manufacturer Product Number | XBAFBS36 |
Description | 3 POSITION BRIDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 3 | |
For Use With/Related Products | Barrier Blocks | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,42700 Kč | 544,27 Kč |
| 100 | 46,25020 Kč | 4 625,02 Kč |
| 1 000 | 39,31519 Kč | 39 315,19 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |








