Image for 5318207 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5318207

DigiKey Part Number
5318207-ND
Manufacturer
Manufacturer Product Number
5318207
Description
CABLE GLAND MULT M20 POLYAMIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland - Multiple Openings Polyamide (PA6), Nylon 6 M20x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland - Multiple Openings
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
M20x1.5
Thread Length
0.354" (9.00mm)
Conduit Hub Size
-
Panel Hole Size
0.157" (4.0mm)
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-30°C ~ 120°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 50
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5096,38080 Kč4 819,04 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38080 Kč
Unit Price with VAT:116,62077 Kč