
XBAFBS26 | |
|---|---|
DigiKey Part Number | 5730-XBAFBS26-ND |
Manufacturer | |
Manufacturer Product Number | XBAFBS26 |
Description | 2 POSITION BRIDGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Jumper For Barrier Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Jumper | |
Number of Positions | 2 | |
For Use With/Related Products | Barrier Blocks | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 27,63300 Kč | 276,33 Kč |
| 100 | 23,48840 Kč | 2 348,84 Kč |
| 1 000 | 19,96406 Kč | 19 964,06 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |







