Parametric Equivalent

XBAF19 | |
|---|---|
DigiKey Part Number | 5730-XBAF19-ND |
Manufacturer | |
Manufacturer Product Number | XBAF19 |
Description | INS FER,IEC-XB SERIES,YELLOW,#4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 32.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 100 | 9,62970 Kč | 962,97 Kč |
| 1 000 | 8,18376 Kč | 8 183,76 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |





