FID0418 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Electrical Inc.
In Stock: 1 543
Unit Price: 19,32000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1 095
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


Knipex Tools LP
In Stock: 1
Unit Price: 419,75000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 31,29000 Kč
Datasheet

Parametric Equivalent


Eaton Electrical
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet
Image for FID0418 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FID0418

DigiKey Part Number
1920-FID0418-ND
Manufacturer
Manufacturer Product Number
FID0418
Description
WIRE CONNECTOR, 4AWG/25.0SQMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
4 AWG (25.00mm²)
Length - Overall
32.00mm
Length - Pin
18.00mm
Color
Yellow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50440,32800 Kč22 016,40 Kč
Manufacturers Standard Package
Unit Price without VAT:440,32800 Kč
Unit Price with VAT:532,79688 Kč