
11181250 | |
|---|---|
DigiKey Part Number | 288-1037-ND |
Manufacturer | |
Manufacturer Product Number | 11181250 |
Description | CONN FERRULE DIN 4AWG YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 4 AWG (25.00mm²) | |
Length - Overall | 31.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,84000 Kč | 168,40 Kč |
| 25 | 15,79040 Kč | 394,76 Kč |
| 50 | 15,03460 Kč | 751,73 Kč |
| 100 | 14,31640 Kč | 1 431,64 Kč |
| 250 | 13,41856 Kč | 3 354,64 Kč |
| 500 | 12,77728 Kč | 6 388,64 Kč |
| 1 000 | 12,16729 Kč | 12 167,29 Kč |
| 2 500 | 11,40552 Kč | 28 513,80 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |







