
M22S-ST-GB1 | |
|---|---|
DigiKey Part Number | 5730-M22S-ST-GB1-ND |
Manufacturer | |
Manufacturer Product Number | M22S-ST-GB1 |
Description | LEGEND PLATE ETCHED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Controller |
Datasheet | Datasheet |
EDA/CAD Models | M22S-ST-GB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Controller | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,01000 Kč | 139,01 Kč |
| 10 | 118,19800 Kč | 1 181,98 Kč |
| 25 | 110,79400 Kč | 2 769,85 Kč |
| 50 | 105,49820 Kč | 5 274,91 Kč |
| 100 | 100,46280 Kč | 10 046,28 Kč |
| 250 | 94,17352 Kč | 23 543,38 Kč |
| 500 | 89,68120 Kč | 44 840,60 Kč |
| 1 000 | 85,40454 Kč | 85 404,54 Kč |
| 2 500 | 80,06470 Kč | 200 161,75 Kč |
| Unit Price without VAT: | 139,01000 Kč |
|---|---|
| Unit Price with VAT: | 168,20210 Kč |








