
M22-D-G-K20 | |
|---|---|
DigiKey Part Number | 5730-M22-D-G-K20-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G-K20 |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,56000 Kč | 836,56 Kč |
| 10 | 710,95000 Kč | 7 109,50 Kč |
| 25 | 666,45120 Kč | 16 661,28 Kč |
| 50 | 634,65620 Kč | 31 732,81 Kč |
| 100 | 604,39170 Kč | 60 439,17 Kč |
| 250 | 566,60332 Kč | 141 650,83 Kč |
| Unit Price without VAT: | 836,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 012,23760 Kč |








