
M22S-DDLM-GR-X1-X0 | |
|---|---|
DigiKey Part Number | 5730-M22S-DDLM-GR-X1-X0-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DDLM-GR-X1-X0 |
Description | MIXED ILL DBL PB BLK-BZL GRN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Oval (Dual) Illuminated - Red/Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red/Green | |
Actuator Type | Pushbutton, Oval (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Eaton, M22 | |
Panel Cutout Dimensions | 22.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 908,10000 Kč | 908,10 Kč |
| 10 | 771,88200 Kč | 7 718,82 Kč |
| 25 | 723,57280 Kč | 18 089,32 Kč |
| 50 | 689,06340 Kč | 34 453,17 Kč |
| 100 | 656,20850 Kč | 65 620,85 Kč |
| 250 | 615,17952 Kč | 153 794,88 Kč |
| Unit Price without VAT: | 908,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 098,80100 Kč |










