
00122125 | |
|---|---|
DigiKey Part Number | 1757-00122125-ND |
Manufacturer | |
Manufacturer Product Number | 00122125 |
Description | BOX ALUM GRAY 4.76"L X 3.39"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Hinged Door, Lid 4.764" L x 3.386" W (121.00mm x 86.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.764" L x 3.386" W (121.00mm x 86.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 16.3in² (105cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 0.335" (8.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,73000 Kč | 924,73 Kč |
| 5 | 790,47000 Kč | 3 952,35 Kč |
| 10 | 738,85500 Kč | 7 388,55 Kč |
| 25 | 675,72200 Kč | 16 893,05 Kč |
| 50 | 658,33880 Kč | 32 916,94 Kč |
| Unit Price without VAT: | 924,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,92330 Kč |










