
M22-WRK-K10 | |
|---|---|
DigiKey Part Number | 5730-M22-WRK-K10-ND |
Manufacturer | |
Manufacturer Product Number | M22-WRK-K10 |
Description | NON-ILL 2P MTN SEL SW THB-GP SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 6A (AC), 3A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | CCC, CSA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 773,57000 Kč | 773,57 Kč |
| 10 | 657,57300 Kč | 6 575,73 Kč |
| 25 | 616,40040 Kč | 15 410,01 Kč |
| 50 | 586,99480 Kč | 29 349,74 Kč |
| 100 | 559,00250 Kč | 55 900,25 Kč |
| 250 | 524,05044 Kč | 131 012,61 Kč |
| Unit Price without VAT: | 773,57000 Kč |
|---|---|
| Unit Price with VAT: | 936,01970 Kč |





