Selector Switch 2 Position SPST-NO 6A (AC), 3A (DC) Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22S-WKV-K10

DigiKey Part Number
5730-M22S-WKV-K10-ND
Manufacturer
Manufacturer Product Number
M22S-WKV-K10
Description
NON-IL VPOS MTN SEL SW THB-GP BL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NO 6A (AC), 3A (DC) Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
SPST-NO
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
6A (AC), 3A (DC)
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CCC, CSA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1678,87000 Kč678,87 Kč
10576,89900 Kč5 768,99 Kč
25540,78240 Kč13 519,56 Kč
50514,98020 Kč25 749,01 Kč
100490,42090 Kč49 042,09 Kč
250459,75372 Kč114 938,43 Kč
Manufacturers Standard Package
Unit Price without VAT:678,87000 Kč
Unit Price with VAT:821,43270 Kč