
M22-D-G | |
|---|---|
DigiKey Part Number | 5730-M22-D-G-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-G |
Description | NON-ILL MOM PB SIL-BZL FLSH GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-G Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 213,97000 Kč | 2 139,70 Kč |
| 25 | 200,56440 Kč | 5 014,11 Kč |
| 50 | 190,98940 Kč | 9 549,47 Kč |
| 100 | 181,87630 Kč | 18 187,63 Kč |
| 250 | 170,49452 Kč | 42 623,63 Kč |
| 500 | 162,36410 Kč | 81 182,05 Kč |
| 1 000 | 154,62465 Kč | 154 624,65 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |










