
M22-D-Y | |
|---|---|
DigiKey Part Number | 5730-M22-D-Y-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-Y |
Description | NON-ILL MOM PB SIL-BZL FLSH YEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-Y Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 223,04100 Kč | 2 230,41 Kč |
| 25 | 209,06440 Kč | 5 226,61 Kč |
| 50 | 199,08200 Kč | 9 954,10 Kč |
| 100 | 189,58250 Kč | 18 958,25 Kč |
| 250 | 177,71868 Kč | 44 429,67 Kč |
| 500 | 169,24430 Kč | 84 622,15 Kč |
| 1 000 | 161,17729 Kč | 161 177,29 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |





