
FAZ-C30/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C30/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C30/3-NA |
Description | FAZ-NA UL 489 MCB 3P 30A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C30/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 922,67000 Kč | 3 922,67 Kč |
| 5 | 3 251,93000 Kč | 16 259,65 Kč |
| 10 | 2 998,10900 Kč | 29 981,09 Kč |
| 50 | 2 477,92600 Kč | 123 896,30 Kč |
| Unit Price without VAT: | 3 922,67000 Kč |
|---|---|
| Unit Price with VAT: | 4 746,43070 Kč |





