
FAZ-C20/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C20/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C20/3-NA |
Description | FAZ-NA UL 489 MCB 3P 20A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 415 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C20/3-NA Models |
Category | Current Rating (Amps) 20A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 054,92000 Kč | 4 054,92 Kč |
| 5 | 3 361,52800 Kč | 16 807,64 Kč |
| 10 | 3 099,11600 Kč | 30 991,16 Kč |
| 50 | 2 561,25620 Kč | 128 062,81 Kč |
| Unit Price without VAT: | 4 054,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,45320 Kč |


