New at DigiKey
FAZ-C7/3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C10/3-NA

DigiKey Part Number
5730-FAZ-C10/3-NA-ND
Manufacturer
Manufacturer Product Number
FAZ-C10/3-NA
Description
FAZ-NA UL 489 MCB 3P 10A C CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC 96 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C10/3-NA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 922,67000 Kč3 922,67 Kč
53 251,93000 Kč16 259,65 Kč
102 998,10900 Kč29 981,09 Kč
502 477,92600 Kč123 896,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 922,67000 Kč
Unit Price with VAT:4 746,43070 Kč