New at DigiKey
FAZ-B6/1-SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C25/1-NA-SP

DigiKey Part Number
5730-FAZ-C25/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-C25/1-NA-SP
Description
FAZ-NA 1P 25A C CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 25A 277 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-C25/1-NA-SP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
25A
Voltage Rating - AC
277 V
Voltage Rating - DC
48 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CSA C22.2 No 5, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 533,92000 Kč1 533,92 Kč
51 272,38000 Kč6 361,90 Kč
101 173,52100 Kč11 735,21 Kč
50971,18620 Kč48 559,31 Kč
100894,41310 Kč89 441,31 Kč
250812,37000 Kč203 092,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 533,92000 Kč
Unit Price with VAT:1 856,04320 Kč