
FAZ-C25/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C25/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C25/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 25P 4A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 25A 277 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,13000 Kč | 1 248,13 Kč |
| 5 | 1 035,25200 Kč | 5 176,26 Kč |
| 10 | 954,91000 Kč | 9 549,10 Kč |
| 50 | 790,46940 Kč | 39 523,47 Kč |
| 100 | 728,09180 Kč | 72 809,18 Kč |
| 250 | 652,47392 Kč | 163 118,48 Kč |
| Unit Price without VAT: | 1 248,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 510,23730 Kč |


