
FAZ-C30/1-NA-SP | |
---|---|
DigiKey Part Number | 5730-FAZ-C30/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C30/1-NA-SP |
Description | FAZ-NA 1P 30A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C30/1-NA-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CSA C22.2 No 5, UL489, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 387,90000 Kč | 1 387,90 Kč |
5 | 1 151,23200 Kč | 5 756,16 Kč |
10 | 1 061,83000 Kč | 10 618,30 Kč |
50 | 878,87600 Kč | 43 943,80 Kč |
100 | 809,46000 Kč | 80 946,00 Kč |
250 | 727,74856 Kč | 181 937,14 Kč |
Unit Price without VAT: | 1 387,90000 Kč |
---|---|
Unit Price with VAT: | 1 679,35900 Kč |