Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-C15/3-NA-L

DigiKey Part Number
5730-FAZ-C15/3-NA-L-ND
Manufacturer
Manufacturer Product Number
FAZ-C15/3-NA-L
Description
FAZ-NA UL 489 MCB 240VAC 3P 15A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail
EDA/CAD Models
FAZ-C15/3-NA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Electrical
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
15A
Voltage Rating - AC
480 V
Voltage Rating - DC
96 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABS, CCC, CSA C22.2 No 235, UL489, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 557,69000 Kč3 557,69 Kč
52 949,59000 Kč14 747,95 Kč
102 719,49300 Kč27 194,93 Kč
502 247,97860 Kč112 398,93 Kč
1002 068,86570 Kč206 886,57 Kč
Manufacturers Standard Package
Unit Price without VAT:3 557,69000 Kč
Unit Price with VAT:4 304,80490 Kč