
FAZ-C15/3-NA | |
|---|---|
DigiKey Part Number | 5730-FAZ-C15/3-NA-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C15/3-NA |
Description | FAZ-NA UL 489 MCB 3P 15A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC 96 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C15/3-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 96 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 054,92000 Kč | 4 054,92 Kč |
| 5 | 3 361,52800 Kč | 16 807,64 Kč |
| 10 | 3 099,11600 Kč | 30 991,16 Kč |
| 50 | 2 561,25620 Kč | 128 062,81 Kč |
| Unit Price without VAT: | 4 054,92000 Kč |
|---|---|
| Unit Price with VAT: | 4 906,45320 Kč |


