
FAZ-B3/1-NA-L-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-B3/1-NA-L-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-B3/1-NA-L-SP |
Description | FAZ-NA UL 489 MCB 240VAC 1P 3A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 3A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 261,32000 Kč | 1 261,32 Kč |
| 5 | 1 046,18600 Kč | 5 230,93 Kč |
| 10 | 964,99500 Kč | 9 649,95 Kč |
| 50 | 798,81800 Kč | 39 940,90 Kč |
| 100 | 735,78170 Kč | 73 578,17 Kč |
| 250 | 659,36516 Kč | 164 841,29 Kč |
| Unit Price without VAT: | 1 261,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 526,19720 Kč |








