
2455RM 01000331 | |
|---|---|
DigiKey Part Number | 480-6533-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM 01000331 |
Description | THERMOSTAT 60DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermostat 140°F (60°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 140°F (60°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | ±7.2°F (±4°C) | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,86000 Kč | 783,86 Kč |
| 5 | 718,67800 Kč | 3 593,39 Kč |
| 10 | 694,48800 Kč | 6 944,88 Kč |
| 25 | 665,56960 Kč | 16 639,24 Kč |
| 50 | 645,82280 Kč | 32 291,14 Kč |
| 100 | 627,72680 Kč | 62 772,68 Kč |
| Unit Price without VAT: | 783,86000 Kč |
|---|---|
| Unit Price with VAT: | 948,47060 Kč |


