
2455RM-90820468 | |
|---|---|
DigiKey Part Number | 480-5876-ND |
Manufacturer | |
Manufacturer Product Number | 2455RM-90820468 |
Description | THERMOSTAT 70DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | Manual Reset | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 6K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,29000 Kč | 557,29 Kč |
| 5 | 508,95000 Kč | 2 544,75 Kč |
| 10 | 490,97500 Kč | 4 909,75 Kč |
| 25 | 469,54040 Kč | 11 738,51 Kč |
| 50 | 454,89640 Kč | 22 744,82 Kč |
| 100 | 441,48090 Kč | 44 148,09 Kč |
| 500 | 414,49212 Kč | 207 246,06 Kč |
| Unit Price without VAT: | 557,29000 Kč |
|---|---|
| Unit Price with VAT: | 674,32090 Kč |





