
E47BMS22 | |
|---|---|
DigiKey Part Number | 5730-E47BMS22-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS22 |
Description | MICRO LIMIT SWITCH,STR LEV,SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,97000 Kč | 558,97 Kč |
| 10 | 462,69100 Kč | 4 626,91 Kč |
| 25 | 429,18240 Kč | 10 729,56 Kč |
| 50 | 405,45460 Kč | 20 272,73 Kč |
| 100 | 383,02030 Kč | 38 302,03 Kč |
| 250 | 355,22988 Kč | 88 807,47 Kč |
| 500 | 352,76640 Kč | 176 383,20 Kč |
| Unit Price without VAT: | 558,97000 Kč |
|---|---|
| Unit Price with VAT: | 676,35370 Kč |





