
E47BMS23 | |
|---|---|
DigiKey Part Number | 5730-E47BMS23-ND |
Manufacturer | |
Manufacturer Product Number | E47BMS23 |
Description | MICRO LIMIT SWITCH,LEAF LEV,SCR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 3,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,76000 Kč | 596,76 Kč |
| 10 | 494,06200 Kč | 4 940,62 Kč |
| 25 | 458,29400 Kč | 11 457,35 Kč |
| 50 | 432,95360 Kč | 21 647,68 Kč |
| 100 | 408,99900 Kč | 40 899,90 Kč |
| 250 | 379,31880 Kč | 94 829,70 Kč |
| 500 | 378,48896 Kč | 189 244,48 Kč |
| Unit Price without VAT: | 596,76000 Kč |
|---|---|
| Unit Price with VAT: | 722,07960 Kč |


