
FWP-15A14FA | |
|---|---|
DigiKey Part Number | 2041-FWP-15A14FA-ND |
Manufacturer | |
Manufacturer Product Number | FWP-15A14FA |
Description | FUSE CARTRIDGE 15A 700VAC/800VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15A 700 VAC 800 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 700 VAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Melting I²t | 10.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 832,63000 Kč | 2 832,63 Kč |
| 5 | 2 348,83600 Kč | 11 744,18 Kč |
| 10 | 2 165,86000 Kč | 21 658,60 Kč |
| 50 | 1 791,09160 Kč | 89 554,58 Kč |
| 100 | 1 648,77560 Kč | 164 877,56 Kč |
| Unit Price without VAT: | 2 832,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 427,48230 Kč |










