Fuse Block 400 A 600V 1 Circuit Bolt Down Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1BS103

DigiKey Part Number
283-3708-ND
Manufacturer
Manufacturer Product Number
1BS103
Description
FUSE BLOK BLT DWN 600V 400A CHAS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fuse Block 400 A 600V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Bolt Down
Mfr
Fuseholder Type
Block
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Screw Terminal
Fuse Size
Custom
Contact Material
Aluminum
Current Rating (Amps)
400 A
Contact Finish
Tin
For Use With/Related Products
3/8" Stud Mounted Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 804,25000 Kč8 804,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8 804,25000 Kč
Unit Price with VAT:10 653,14250 Kč