
FWH-400A | |
|---|---|
DigiKey Part Number | 283-4321-ND |
Manufacturer | |
Manufacturer Product Number | FWH-400A |
Description | FUSE CARTRIDGE 400A 500VAC/VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 400A 500 VAC 500 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | 500 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 50kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.500" Dia x 4.340" L (38.10mm x 110.24mm) | |
Melting I²t | 19200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 264,05000 Kč | 7 264,05 Kč |
| 5 | 6 019,20200 Kč | 30 096,01 Kč |
| 10 | 5 547,54600 Kč | 55 475,46 Kč |
| Unit Price without VAT: | 7 264,05000 Kč |
|---|---|
| Unit Price with VAT: | 8 789,50050 Kč |


