250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWH-250A

DigiKey Part Number
2041-FWH-250A-ND
Manufacturer
Manufacturer Product Number
FWH-250A
Description
FUSE CARTRIDGE 250A 500VAC/VDC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
250A 500 VAC 500 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
500 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
500 VDC
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UR
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA AC, 50kA DC
Mounting Type
Bolt Mount
Package / Case
Cylindrical, Blade Terminal (Bolt)
Fuse Type
Cartridge
Size / Dimension
1.500" Dia x 4.340" L (38.10mm x 110.24mm)
Current Rating (Amps)
250A
Melting I²t
6300.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 169,35000 Kč7 169,35 Kč
55 940,92200 Kč29 704,61 Kč
105 475,62700 Kč54 756,27 Kč
Manufacturers Standard Package
Unit Price without VAT:7 169,35000 Kč
Unit Price with VAT:8 674,91350 Kč