
| 125NHG00BI-400 | |
|---|---|
| DigiKey Part Number | 125NHG00BI-400-ND | 
| Manufacturer | |
| Manufacturer Product Number | 125NHG00BI-400 | 
| Description | FUSE SQUARE 125A 400VAC RECT | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 125A 400 VAC Fuse Square Requires Holder | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Eaton - Bussmann Electrical Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Requires Holder | |
| Fuse Type | Square | |
| Current Rating (Amps) | 125A | |
| Voltage Rating - AC | 400 VAC | |
| Response Time | - | |
| Applications | Electrical, Industrial | |
| Features | Indicating | |
| Class | NH | |
| Approval Agency | CE, VDE | |
| Operating Temperature | - | |
| Breaking Capacity @ Rated Voltage | 120kA | |
| Package / Case | Rectangular, Blade | |
| Size / Dimension | 2.126" L x 1.181" W x 1.969" H (54.00mm x 30.00mm x 50.00mm) | |
| Melting I²t | 25000.0 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 | 2 027,61333 Kč | 6 082,84 Kč | 
| Unit Price without VAT: | 2 027,61333 Kč | 
|---|---|
| Unit Price with VAT: | 2 453,41213 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic