
W4015-1 | |
|---|---|
DigiKey Part Number | 6300-W4015-1-ND |
Manufacturer | |
Manufacturer Product Number | W4015-1 |
Description | CASSETTE, REPLACEMENT, #1 QUICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA) Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA) | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 5 | 228,16400 Kč | 1 140,82 Kč |
| 10 | 218,84100 Kč | 2 188,41 Kč |
| 25 | 207,06560 Kč | 5 176,64 Kč |
| 50 | 198,58640 Kč | 9 929,32 Kč |
| 100 | 190,45400 Kč | 19 045,40 Kč |
| 500 | 172,83412 Kč | 86 417,06 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |



