
1000-0 | |
|---|---|
DigiKey Part Number | 6300-1000-0-ND |
Manufacturer | |
Manufacturer Product Number | 1000-0 |
Description | WICKGUN WITHOUT CASSETTE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dispensing Gun Manual |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | - | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - | |
For Use With/Related Products | WickGun™ Dispenser |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,43000 Kč | 846,43 Kč |
| 5 | 768,19000 Kč | 3 840,95 Kč |
| 10 | 736,71500 Kč | 7 367,15 Kč |
| 25 | 697,10840 Kč | 17 427,71 Kč |
| 50 | 668,56380 Kč | 33 428,19 Kč |
| 100 | 641,18230 Kč | 64 118,23 Kč |
| Unit Price without VAT: | 846,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,18030 Kč |



