
W4015-2 | |
|---|---|
DigiKey Part Number | 6300-W4015-2-ND |
Manufacturer | |
Manufacturer Product Number | W4015-2 |
Description | CASSETTE, REPLACEMENT, #2 QUICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA) Gold 15' (4.6m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EasyBraid | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R), Rosin, Activated (RA) | |
ESD Protection | - | |
Color | Gold | |
Width | - | |
Length | 15' (4.6m) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,06000 Kč | 241,06 Kč |
| 5 | 218,71600 Kč | 1 093,58 Kč |
| 10 | 209,74900 Kč | 2 097,49 Kč |
| 25 | 198,47320 Kč | 4 961,83 Kč |
| 50 | 190,34680 Kč | 9 517,34 Kč |
| 100 | 182,55450 Kč | 18 255,45 Kč |
| 500 | 165,66414 Kč | 82 832,07 Kč |
| Unit Price without VAT: | 241,06000 Kč |
|---|---|
| Unit Price with VAT: | 291,68260 Kč |


