Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA) Gold 15' (4.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W4015-3

DigiKey Part Number
6300-W4015-3-ND
Manufacturer
Manufacturer Product Number
W4015-3
Description
CASSETTE, REPLACEMENT, #3 QUICK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R), Rosin, Activated (RA) Gold 15' (4.6m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
EasyBraid
Series
-
Packaging
Bulk
Part Status
Active
Product Type
Braid/Wick
Type
Rosin, Non Activated (R), Rosin, Activated (RA)
ESD Protection
-
Color
Gold
Width
-
Length
15' (4.6m)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1251,35000 Kč251,35 Kč
5228,16400 Kč1 140,82 Kč
10218,84100 Kč2 188,41 Kč
25207,06560 Kč5 176,64 Kč
50198,58640 Kč9 929,32 Kč
100190,45400 Kč19 045,40 Kč
500172,83412 Kč86 417,06 Kč
Unit Price without VAT:251,35000 Kč
Unit Price with VAT:304,13350 Kč