



Q-C-100 | |
|---|---|
DigiKey Part Number | EB1092-ND |
Manufacturer | |
Manufacturer Product Number | Q-C-100 |
Description | DESOLDER BRAID ROSIN 0.075" 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desolder Braid/Wick Rosin, Non Activated (R) Green 0.075" (1.91mm) 100' (30.5m) |
Datasheet | Datasheet |
Category | Product Type Braid/Wick |
Manufacturer EasyBraid | Type Rosin, Non Activated (R) |
Series | Color Green |
Packaging Bulk | Width 0.075" (1.91mm) |
Part Status Active | Length 100' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,38000 Kč | 1 329,38 Kč |
| 5 | 1 206,37800 Kč | 6 031,89 Kč |
| 10 | 1 156,96900 Kč | 11 569,69 Kč |
| 25 | 1 094,76000 Kč | 27 369,00 Kč |
| 50 | 1 049,92520 Kč | 52 496,26 Kč |
| 100 | 1 006,93390 Kč | 100 693,39 Kč |
| Unit Price without VAT: | 1 329,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,54980 Kč |


