Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 100' (30.5m)
EasyBraid - Desoldering Braid
Setup a Temporary Soldering & Desoldering Workstation

Q-E-100

DigiKey Part Number
EB1098-ND
Manufacturer
Manufacturer Product Number
Q-E-100
Description
DESOLDER BRAID ROSIN 0.125" 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Desolder Braid/Wick Rosin, Non Activated (R) Brown 0.125" (3.18mm) 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Product Type
Braid/Wick
Manufacturer
EasyBraid
Type
Rosin, Non Activated (R)
Series
Color
Brown
Packaging
Bulk
Width
0.125" (3.18mm)
Part Status
Active
Length
100' (30.5m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 329,38000 Kč1 329,38 Kč
51 206,37800 Kč6 031,89 Kč
101 156,96900 Kč11 569,69 Kč
251 094,76000 Kč27 369,00 Kč
501 049,92520 Kč52 496,26 Kč
1001 006,93390 Kč100 693,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 329,38000 Kč
Unit Price with VAT:1 608,54980 Kč