Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-0010

DigiKey Part Number
KE1103-ND
Manufacturer
Manufacturer Product Number
24-6337-0010
Description
SOLDER RA 24AWG 63/37 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
Kester Solder
Wire Gauge
24 AWG, 25 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.020" (0.51mm)
Weight
1 lb (453.59 g)
Melting Point
361°F (183°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 142,07000 Kč2 142,07 Kč
51 845,75400 Kč9 228,77 Kč
101 730,81900 Kč17 308,19 Kč
251 589,38920 Kč39 734,73 Kč
501 493,36640 Kč74 668,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 142,07000 Kč
Unit Price with VAT:2 591,90470 Kč