Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-0007

DigiKey Part Number
KE1110-ND
Manufacturer
Manufacturer Product Number
24-6337-0007
Description
SOLDER RA FLUX 27AWG 63/37 1LB
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 27 AWG, 28 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flux Type
Rosin Activated (RA)
Manufacturer
Kester Solder
Wire Gauge
27 AWG, 28 SWG
Series
Process
Leaded
Packaging
Spool
Form
Spool, 1 lb (454 g)
Part Status
Active
Shelf Life
36 Months
Type
Wire Solder
Shelf Life Start
Date of Manufacture
Composition
Sn63Pb37 (63/37)
Storage/Refrigeration Temperature
50°F ~ 104°F (10°C ~ 40°C)
Diameter
0.015" (0.38mm)
Weight
1 lb (453.59 g)
Melting Point
361°F (183°C)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 622,58000 Kč2 622,58 Kč
52 259,52600 Kč11 297,63 Kč
102 118,66900 Kč21 186,69 Kč
251 945,35080 Kč48 633,77 Kč
501 879,77720 Kč93 988,86 Kč
Manufacturers Standard Package
Unit Price without VAT:2 622,58000 Kč
Unit Price with VAT:3 173,32180 Kč