
T0203S | |
|---|---|
DigiKey Part Number | 4627-T0203S-ND |
Manufacturer | |
Manufacturer Product Number | T0203S |
Description | VIDEO BALUN RJ45 JK-BNC PL+DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter/Converter Connector Adapter For BNC and Power Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Connector Adapter | |
Specifications | Adapter/Converter | |
For Use With/Related Products | BNC and Power Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 988,17000 Kč | 1 988,17 Kč |
| 10 | 1 763,82200 Kč | 17 638,22 Kč |
| 25 | 1 681,78560 Kč | 42 044,64 Kč |
| 50 | 1 622,27720 Kč | 81 113,86 Kč |
| 100 | 1 564,86960 Kč | 156 486,96 Kč |
| Unit Price without VAT: | 1 988,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 405,68570 Kč |




