HDB-PVRJ45PT2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDB-PVRJ45PT2

DigiKey Part Number
4958-HDB-PVRJ45PT2-ND
Manufacturer
Triplett
Manufacturer Product Number
HDB-PVRJ45PT2
Description
HD 5MP VIDEO & POWER BALUN, PAIR
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Retail Package
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
RJ45
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1610,66000 Kč610,66 Kč
5534,25000 Kč2 671,25 Kč
10504,27400 Kč5 042,74 Kč
Manufacturers Standard Package
Unit Price without VAT:610,66000 Kč
Unit Price with VAT:738,89860 Kč