
BLN-MTPT2 | |
|---|---|
DigiKey Part Number | 4958-BLN-MTPT2-ND |
Manufacturer | |
Manufacturer Product Number | BLN-MTPT2 |
Description | CCTV BALUN, BNC MALE, 1 PAIR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Copper Ports SFP/XFP Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
Features | - | |
Distance | - | |
MTU | - | |
Voltage - Input | - | |
Connector Type | BNC | |
Mounting Type | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,25000 Kč | 287,25 Kč |
| 5 | 251,97600 Kč | 1 259,88 Kč |
| 10 | 237,78100 Kč | 2 377,81 Kč |
| Unit Price without VAT: | 287,25000 Kč |
|---|---|
| Unit Price with VAT: | 347,57250 Kč |


