
PE05901US-SJT | |
|---|---|
DigiKey Part Number | 4627-PE05901US-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PE05901US-SJT |
Description | CORD 18AWG C14 TO C13 59" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 100 ~ 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,04000 Kč | 489,04 Kč |
| 10 | 415,63400 Kč | 4 156,34 Kč |
| 25 | 389,59680 Kč | 9 739,92 Kč |
| 50 | 371,00940 Kč | 18 550,47 Kč |
| 100 | 353,31020 Kč | 35 331,02 Kč |
| 250 | 331,21236 Kč | 82 803,09 Kč |
| 500 | 315,42650 Kč | 157 713,25 Kč |
| Unit Price without VAT: | 489,04000 Kč |
|---|---|
| Unit Price with VAT: | 591,73840 Kč |




